83161222 | murrplastik

Protective hose, inside Ø 21.4 mm, outside Ø 28.5 mm, BR 65 mm, PA, gray, 83161222

Order No.: 47P0280
EAN: 4045005232922
MPN:
83161222
EW-PA-UL M25/P21 GRAU
Series: EW-PA-UL
83161222 murrplastik Protective Tubes Image 1
83161222 murrplastik Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
9.0678 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
453.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
9.0678 €

Cable protective conduit, 83161222, murrplastik

The EW-PA-UL cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The EW-PA-UL cable protection conduit features very high crush resistance, self-extinguishes extremely well, and produces very low levels of smoke gas.

Applications

  • Plant engineering
  • Mechanical engineering
  • Mining
  • Vehicle engineering
Technical specifications
Outer diameter 28.5 mm
Bending radius 65 mm
Colour grau
Inner diameter 21.4 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 23 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes