83161250 | murrplastik

Protective hose, inside Ø 6.3 mm, outside Ø 10 mm, BR 23 mm, PA, black, 83161250

Order No.: 47P0282
EAN: 4045005305282
MPN:
83161250
EW-PA-UL 06 SCHWARZ
Series: EW-PA-UL
83161250 murrplastik Protective Tubes Image 1
83161250 murrplastik Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
2.6894 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
134.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
2.6894 €

Cable protective conduit, 83161250, murrplastik

The EW-PA-UL cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The EW-PA-UL cable protection conduit features very high crush resistance, self-extinguishes extremely well, and produces very low levels of smoke gas.

Applications

  • Plant engineering
  • Mechanical engineering
  • Mining
  • Vehicle engineering
Technical specifications
Outer diameter 10 mm
Bending radius 23 mm
Colour schwarz
Inner diameter 6.3 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes