83161256 | murrplastik
Protective hose, inside Ø 11.6 mm, outside Ø 15.9 mm, BR 48 mm, PA, black, 83161256
Unit Price (€ / mtr.)
2.975 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protective conduit, 83161256, murrplastik
The EW-PA-UL cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The EW-PA-UL cable protection conduit features very high crush resistance, self-extinguishes extremely well, and produces very low levels of smoke gas.
Applications
- Plant engineering
- Mechanical engineering
- Mining
- Vehicle engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 11.6 mm | |
| Outer diameter | 15.9 mm | |
| Nominal width | 12 mm | |
| Bending radius | 48 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |