83161258 | murrplastik
Protective hose, inside Ø 15.6 mm, outside Ø 21 mm, BR 55 mm, PA, black, 83161258
Unit Price (€ / mtr.)
5.1408 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protective conduit, 83161258, murrplastik
The EW-PA-UL cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The EW-PA-UL cable protection conduit features very high crush resistance, self-extinguishes extremely well, and produces very low levels of smoke gas.
Applications
- Plant engineering
- Mechanical engineering
- Mining
- Vehicle engineering
Technical specifications
Outer diameter | 21 mm | |
Bending radius | 55 mm | |
Colour | schwarz | |
Inner diameter | 15.6 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 17 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |