83161266 | murrplastik

Protective hose, inside Ø 34.5 mm, outside Ø 42.5 mm, BR 96 mm, PA, black, 83161266

Order No.: 47P0290
EAN: 4045005018120
MPN:
83161266
EW-PA-UL M40/P36 SCHWARZ
Series: EW-PA-UL
83161266 murrplastik Protective Tubes Image 1
83161266 murrplastik Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
14.4585 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
361.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
14.4585 €

Cable protective conduit, 83161266, murrplastik

The EW-PA-UL cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The EW-PA-UL cable protection conduit features very high crush resistance, self-extinguishes extremely well, and produces very low levels of smoke gas.

Applications

  • Plant engineering
  • Mechanical engineering
  • Mining
  • Vehicle engineering
Technical specifications
Filter Property Value
Inner diameter 34.5 mm
Outer diameter 42.5 mm
Nominal width 36 mm
Bending radius 96 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes