83162250 | murrplastik

Protective hose, inside Ø 6.9 mm, outside Ø 10 mm, BR 23 mm, PA, black, 83162250

Order No.: 47P0302
EAN: 4045005063953
MPN:
83162250
EW-PAB 06 SCHWARZ
Series: EW-PAB
83162250 murrplastik Protective Tubes Image 1
83162250 murrplastik Protective Tubes Image 2
83162250 murrplastik Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
1.4756 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
1.4756 €

Cable protective conduit, 83162250, murrplastik

The EW-PAB cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The EW-PAB cable protection conduit features excellent crush resistance, self-extinguishes extremely well, and produces very low levels of smoke gas.

Applications

  • Building technologies
  • Mechanical engineering
  • Plant engineering
Technical specifications
Filter Property Value
Inner diameter 6.9 mm
Outer diameter 10 mm
Bending radius 23 mm
Material PA
Colour black
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes