83162270 | murrplastik

Protective hose, inside Ø 46.8 mm, outside Ø 54.3 mm, BR 117 mm, PA, black, 83162270

Order No.: 47P0310
EAN: 4045005020819
MPN:
83162270
EW-PAB M50/P48 SCHWARZ
Series: EW-PAB
83162270 murrplastik Protective Tubes Image 1
83162270 murrplastik Protective Tubes Image 2
83162270 murrplastik Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
13.4946 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
337.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
13.4946 €

Cable protective conduit, 83162270, murrplastik

The EW-PAB cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The EW-PAB cable protection conduit features excellent crush resistance, self-extinguishes extremely well, and produces very low levels of smoke gas.

Applications

  • Building technologies
  • Mechanical engineering
  • Plant engineering
Technical specifications
Outer diameter 54.3 mm
Bending radius 117 mm
Colour schwarz
Inner diameter 46.8 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 48 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes