83163462 | murrplastik
Protective hose, inside Ø 28.8 mm, outside Ø 42.3 mm, BR 71 mm, PA, black, 83163462
Unit Price (€ / mtr.)
15.5295 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83163462, murrplastik
The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The cable protection conduit is characterised by extremely high mechanical strength while offering excellent flexibility. With its extremely high angle consistency, the conduit is suitable for use where cables require extreme mechanical protection. It is a real alternative to expensively installed metal conduits.
Applications
- Plant engineering
- Mechanical engineering
- Mining
- Vehicle engineering
Technical specifications
Outer diameter | 42.3 mm | |
Bending radius | 71 mm | |
Colour | schwarz | |
Inner diameter | 28.8 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 36 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |