83163654 | murrplastik

Protective hose, inside Ø 11.8 mm, outside Ø 15.7 mm, BR 20 mm, PA, black, 83163654

Order No.: 47P0375
EAN: 4045005060426
MPN:
83163654
EW-PA-EX M16/P11 SCHWARZ
Series: EW-PA-EX
83163654 murrplastik Protective Tubes Image 1
83163654 murrplastik Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
6.0452 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
302.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
6.0452 €

Cable protection conduit, 83163654, murrplastik

The cable protection conduit is made of specially modified polyamide 12 with a high discharge capacity. The material is halogen-, phosphor-, and cadmium-free. The cable protection conduit meets the electrostatic requirements for conductive materials when earthed, while also offering outstanding flexibility. With appropriate earthing, it can be used in dust explosion hazardous areas of Zone 20, 21, and 22, as well as in gas explosion hazardous areas of Zone 0, 1, and 2 (independent of the explosion group of the existing gas). These properties make the conduit the perfect choice for industrial handling systems, robotics applications, and all areas where antistatic (ESD protection) equipment is required—such as mining, refineries, and the chemical industry.

Technical specifications
Outer diameter 15.7 mm
Bending radius 20 mm
Colour schwarz
Inner diameter 11.8 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Nominal width 12 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes