83164014 | murrplastik

Protective hose, inside Ø 8.5 mm, outside Ø 11.5 mm, BR 17 mm, PA, gray, 83164014

Order No.: 47P0317
EAN: 4045005228994
MPN:
83164014
EWL-PA M10/P07 GRAU
Series: EWL-PA
83164014 murrplastik Protective Tubes Image 1
83164014 murrplastik Protective Tubes Image 2
83164014 murrplastik Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
0.9639 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
96.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.9639 €

Cable protective conduit, 83164014, murrplastik

The EWL-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The affordable EWL-PA cable protection conduit is characterized by its good crush and impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Plant engineering
Technical specifications
Outer diameter 11.5 mm
Bending radius 17 mm
Colour grau
Inner diameter 8.5 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 7 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes