83164053 | murrplastik
Protective hose, inside Ø 6.8 mm, outside Ø 10 mm, BR 13 mm, PA, black, 83164053
Unit Price (€ / mtr.)
0.7497 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protective conduit, 83164053, murrplastik
The EWL-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The affordable EWL-PA cable protection conduit is characterized by its good crush and impact resistance.
Applications
- Plant engineering
- Mechanical engineering
- Plant engineering
Technical specifications
Outer diameter | 10 mm | |
Bending radius | 13 mm | |
Colour | schwarz | |
Inner diameter | 6.8 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |