83164070 | murrplastik

Protective hose, inside Ø 35.1 mm, outside Ø 42.5 mm, BR 80 mm, PA, black, 83164070

Order No.: 47P0338
EAN: 4045005305329
MPN:
83164070
EWL-PA M40/P36 SCHWARZ
Series: EWL-PA
83164070 murrplastik Protective Tubes Image 1
83164070 murrplastik Protective Tubes Image 2
83164070 murrplastik Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
5.3669 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
134.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
5.3669 €

Cable protective conduit, 83164070, murrplastik

The EWL-PA cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The affordable EWL-PA cable protection conduit is characterized by its good crush and impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Plant engineering
Technical specifications
Outer diameter 42.5 mm
Bending radius 80 mm
Colour schwarz
Inner diameter 35.1 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 36 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes