83164167 | murrplastik
Protective hose, inside Ø 23.1 mm, outside Ø 28.3 mm, BR 50 mm, PA, black, 83164167
Unit Price (€ / mtr.)
4.1174 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83164167, murrplastik
The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The affordable EWL-PAB cable protection conduit is characterised by its excellent self-extinguishing properties and high crush and impact resistance.
Applications
- Plant engineering
- Mechanical engineering
- Vehicle engineering
Technical specifications
Outer diameter | 28.3 mm | |
Bending radius | 50 mm | |
Colour | schwarz | |
Inner diameter | 23.1 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -45 °C | |
Nominal width | 23 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |