83164178 | murrplastik

Protective hose, inside Ø 6.9 mm, outside Ø 10 mm, BR 23 mm, PA, gray, 83164178

Order No.: 47P0403
EAN: 4045005410368
MPN:
83164178
EWL-PAB 06 GRAU
Series: EWL-PAB
83164178 murrplastik Protective Tubes Image 1
83164178 murrplastik Protective Tubes Image 2
83164178 murrplastik Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
1.0234 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
102.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.0234 €

Cable protection conduit, 83164178, murrplastik

The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The affordable EWL-PAB cable protection conduit is characterised by its excellent self-extinguishing properties and high crush and impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Vehicle engineering
Technical specifications
Outer diameter 10 mm
Bending radius 23 mm
Colour grau
Inner diameter 6.9 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes