83164188 | murrplastik

Protective hose, inside Ø 15.6 mm, outside Ø 21.2 mm, BR 50 mm, PA, gray, 83164188

Order No.: 47P0407
EAN: 4045005313577
MPN:
83164188
EWL-PAB M20/P16 GRAU
Series: EWL-PAB
83164188 murrplastik Protective Tubes Image 1
83164188 murrplastik Protective Tubes Image 2
83164188 murrplastik Protective Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
2.6775 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
267.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.6775 €

Cable protection conduit, 83164188, murrplastik

The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The affordable EWL-PAB cable protection conduit is characterised by its excellent self-extinguishing properties and high crush and impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Vehicle engineering
Technical specifications
Filter Property Value
Inner diameter 15.6 mm
Outer diameter 21.2 mm
Nominal width 17 mm
Bending radius 50 mm
Material PA
Colour gray
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes