83164250 | murrplastik

Protective hose, inside Ø 5.7 mm, outside Ø 11.5 mm, BR 70 mm, PA, black, 83164250

Order No.: 47P0425
EAN: 4045005155627
MPN:
83164250
EWT-PA M10/P07 SCHWARZ
83164250 murrplastik Protective Tubes Image 1
83164250 murrplastik Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
3.0583 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
152.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.0583 €

Cable protection conduit, 83164250, murrplastik

The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The conduit is suitable for static applications involving light to medium mechanical loads.

Features

  • Cable protection conduits can be opened and closed at any time
  • Mounting of pre-assembled cables
  • Retrofitting or repair in mechanical and plant engineering
Technical specifications
Outer diameter 11.5 mm
Bending radius 70 mm
Colour schwarz
Inner diameter 5.7 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 7 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes