83164258 | murrplastik
Protective hose, inside Ø 19.8 mm, outside Ø 28.4 mm, BR 170 mm, PA, black, 83164258
Order No.: 47P0429
EAN: 4045005304490
MPN:
83164258
EWT-PA M25/P21 SCHWARZ
Series: EWT-PA split-flex
Unit Price (€ / mtr.)
7.8064 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83164258, murrplastik
The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The conduit is suitable for static applications involving light to medium mechanical loads.
Features
- Cable protection conduits can be opened and closed at any time
- Mounting of pre-assembled cables
- Retrofitting or repair in mechanical and plant engineering
Technical specifications
Outer diameter | 28.4 mm | |
Bending radius | 170 mm | |
Colour | schwarz | |
Inner diameter | 19.8 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 23 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |