83164264 | murrplastik

Protective hose, inside Ø 44 mm, outside Ø 53.3 mm, BR 240 mm, PA, black, 83164264

Order No.: 47P0432
EAN: 4045005223586
MPN:
83164264
EWT-PA M50/P48 SCHWARZ
83164264 murrplastik Protective Tubes Image 1
83164264 murrplastik Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
16.9218 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
423.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
16.9218 €

Cable protection conduit, 83164264, murrplastik

The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The conduit is suitable for static applications involving light to medium mechanical loads.

Features

  • Cable protection conduits can be opened and closed at any time
  • Mounting of pre-assembled cables
  • Retrofitting or repair in mechanical and plant engineering
Technical specifications
Outer diameter 53.3 mm
Bending radius 240 mm
Colour schwarz
Inner diameter 44 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 48 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes