83164650 | murrplastik
Protective hose, inside Ø 5.7 mm, outside Ø 11.5 mm, BR 70 mm, PA, black, 83164650
Order No.: 47P0433
EAN: 4045005027078
MPN:
83164650
EWT-PAB M10/P07 SCHWARZ
Series: EWT-PAB split-flex
Unit Price (€ / mtr.)
3.8318 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83164650, murrplastik
The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. Due to its excellent fire protection properties and very low smoke emission, this product can be used in railway technology and for static applications with medium to high mechanical stress.
Features
- The cable protection conduits can be opened and closed again at any time
- Mounting of pre-assembled cables
- Retrofitting or repair in mechanical and plant engineering
Technical specifications
Outer diameter | 11.5 mm | |
Bending radius | 70 mm | |
Colour | schwarz | |
Inner diameter | 5.7 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |