83164658 | murrplastik

Protective hose, inside Ø 19.8 mm, outside Ø 28.4 mm, BR 170 mm, PA, black, 83164658

Order No.: 47P0437
EAN: 4045005261243
MPN:
83164658
EWT-PAB M25/P21 SCHWARZ
83164658 murrplastik Protective Tubes Image 1
83164658 murrplastik Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
10.0674 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
503.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
10.0674 €

Cable protection conduit, 83164658, murrplastik

The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. Due to its excellent fire protection properties and very low smoke emission, this product can be used in railway technology and for static applications with medium to high mechanical stress.

Features

  • The cable protection conduits can be opened and closed again at any time
  • Mounting of pre-assembled cables
  • Retrofitting or repair in mechanical and plant engineering
Technical specifications
Outer diameter 28.4 mm
Bending radius 170 mm
Colour schwarz
Inner diameter 19.8 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 23 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes