83164662 | murrplastik
Protective hose, inside Ø 32.3 mm, outside Ø 43.5 mm, BR 200 mm, PA, black, 83164662
Order No.: 47P0439
EAN: 4045005313676
MPN:
83164662
EWT-PAB M40/P36 SCHWARZ
Series: EWT-PAB split-flex
Unit Price (€ / mtr.)
18.9091 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protection conduit, 83164662, murrplastik
The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. Due to its excellent fire protection properties and very low smoke emission, this product can be used in railway technology and for static applications with medium to high mechanical stress.
Features
- The cable protection conduits can be opened and closed again at any time
- Mounting of pre-assembled cables
- Retrofitting or repair in mechanical and plant engineering
Technical specifications
Outer diameter | 43.5 mm | |
Bending radius | 200 mm | |
Colour | schwarz | |
Inner diameter | 32.3 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 36 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |