83164664 | murrplastik

Protective hose, inside Ø 44 mm, outside Ø 54.8 mm, BR 240 mm, PA, black, 83164664

Order No.: 47P0440
EAN: 4045005231536
MPN:
83164664
EWT-PAB M50/P48 SCHWARZ
83164664 murrplastik Protective Tubes Image 1
83164664 murrplastik Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
21.9912 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
549.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
21.9912 €

Cable protection conduit, 83164664, murrplastik

The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. Due to its excellent fire protection properties and very low smoke emission, this product can be used in railway technology and for static applications with medium to high mechanical stress.

Features

  • The cable protection conduits can be opened and closed again at any time
  • Mounting of pre-assembled cables
  • Retrofitting or repair in mechanical and plant engineering
Technical specifications
Outer diameter 54.8 mm
Bending radius 240 mm
Colour schwarz
Inner diameter 44 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 48 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes