83181214 | murrplastik

Protective hose, inside Ø 9.9 mm, outside Ø 13 mm, BR 22 mm, PA, gray, 83181214

Order No.: 47P0442
EAN: 4045005095329
MPN:
83181214
EW-PRF M12/P09 GRAU
Series: EW-PRF
83181214 murrplastik Protective Tubes Image 1
83181214 murrplastik Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
3.2606 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
163.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
3.2606 €

Cable protection conduit, 83181214, murrplastik

The cable protection conduit is made of specially modified polyamide 12. The material is halogen-, phosphor-, and cadmium-free. The conduit is suitable for dynamic applications involving medium to high mechanical loads. The EW-PRF cable protection conduit is used both in robotics engineering and in the aviation industry.

Features

  • High flexibility
  • Excellent impact strength
  • Excellent self-extinguishing properties
  • Very low levels of smoke gas
Technical specifications
Outer diameter 13 mm
Bending radius 22 mm
Colour grau
Inner diameter 9.9 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -40 °C
Nominal width 10 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes