83181662 | murrplastik

Protective hose, inside Ø 27.8 mm, outside Ø 34 mm, BR 67 mm, PA, black, 83181662

Order No.: 47P0356
EAN: 4045005260895
MPN:
83181662
EW-PAE M32/P29 SCHWARZ
Series: EW-PAE
83181662 murrplastik Protective Tubes Image 1
83181662 murrplastik Protective Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
8.1515 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
203.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
8.1515 €

Cable protective conduit, 83181662, murrplastik

The EW-PAE cable protection conduit is made of specially modified polyamide 12. The material is halogen, phosphor, and cadmium-free. The EW-PAE cable protection conduit is characterized by excellent flexibility, flexural fatigue strength, and good crush resistance. It is designed for extremely dynamic applications involving medium mechanical loads.

Applications

  • Robotics
  • Handling systems
  • In cable drag chains
Technical specifications
Outer diameter 34 mm
Bending radius 67 mm
Colour schwarz
Inner diameter 27.8 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 29 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes