83181682 | murrplastik
Protective hose, inside Ø 89.7 mm, outside Ø 105.8 mm, BR 265 mm, PA, black, 83181682
Unit Price (€ / mtr.)
53.1454 € *
Available: 0 mtr.
Leadtime: 1 Week **
Cable protective conduit, 83181682, murrplastik
The EW-PAE cable protection conduit is made of specially modified polyamide 12. The material is halogen, phosphor, and cadmium-free. The EW-PAE cable protection conduit is characterized by excellent flexibility, flexural fatigue strength, and good crush resistance. It is designed for extremely dynamic applications involving medium mechanical loads.
Applications
- Robotics
- Handling systems
- In cable drag chains
Technical specifications
Outer diameter | 105.8 mm | |
Bending radius | 265 mm | |
Colour | schwarz | |
Inner diameter | 89.7 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 95 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |