87701016 | murrplastik

Strain relief strip, PA, black, 87701016

Order No.: 47P0055
EAN: 4045005055637
MPN:
87701016
ZL 60
Series: ZL
87701016 murrplastik Strain Reliefs Image 1
87701016 murrplastik Strain Reliefs Image 2
87701016 murrplastik Strain Reliefs Image 3
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4514 €
50 pcs.
2.3086 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief plate, 87701016, murrplastik

The 87701016 strain relief plate may be used wherever the strain of cables, hoses, cords, wires or conduits must be relieved or they are to be routed in a secure, easy and cost-effective way. The insertion of the ELB insert bushing stops the cold extrusion characteristic of plastic from affecting the secure fixing of the plate. The DH spacer sleeve is required for two-tier mounting.

47P0060

Features

  • Halogen free
  • LABS free
  • UV-resistant acc. To ISO 4892-2
  • RoHS ( EC Directive 2011/65/EU)
  • Railway EU approval
Technical specifications
Colour schwarz
Material PA
Wall thickness 3.1 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes