87701017 | murrplastik
Strain relief strip, PA, black, 87701017
Unit Price (€ / pc.)
2.8441 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6061 €
50 pcs.
2.4514 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief plate, 87701017, murrplastik
The 87701017 strain relief plate may be used wherever the strain of cables, hoses, cords, wires or conduits must be relieved or they are to be routed in a secure, easy and cost-effective way. The insertion of the ELB insert bushing stops the cold extrusion characteristic of plastic from affecting the secure fixing of the plate. The DH spacer sleeve is required for two-tier mounting.
47P0060Features
- Halogen free
- LABS free
- UV-resistant acc. To ISO 4892-2
- RoHS ( EC Directive 2011/65/EU)
- Railway EU approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Wall thickness | 3.1 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |