87701020 | murrplastik
Strain relief strip, PA, black, 87701020
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.7965 €
50 pcs.
2.6299 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief plate, 87701020, murrplastik
The 87701020 strain relief plate may be used wherever the strain of cables, hoses, cords, wires or conduits must be relieved or they are to be routed in a secure, easy and cost-effective way. The insertion of the ELB insert bushing stops the cold extrusion characteristic of plastic from affecting the secure fixing of the plate. The DH spacer sleeve is required for two-tier mounting.
47P0060Features
- Halogen free
- LABS free
- UV-resistant acc. To ISO 4892-2
- RoHS ( EC Directive 2011/65/EU)
- Railway EU approval
Technical specifications
Colour | schwarz | |
Material | PA | |
Wall thickness | 3.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |