87701216 | murrplastik

Strain relief strip, PA/brass, black, 87701216

Order No.: 47P0067
EAN: 4045005159694
MPN:
87701216
ZL-MH 103
Series: ZL-MH
87701216 murrplastik Strain Reliefs Image 1
87701216 murrplastik Strain Reliefs Image 2
87701216 murrplastik Strain Reliefs Image 3
Image may differ
Unit Price (€ / pc.)
5.7715 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.3074 €
50 pcs.
4.9980 €
100 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief plate, 87701216, murrplastik

The 87701216 strain relief plate by inserting the brass grommets is free of fastening forces. This product is approved for railway technology (EN 45545-2 / NFPA 130).

47P0070

Features

  • Halogen free
  • LABS free
  • UV-resistant acc. To ISO 4892-2
  • RoHS ( EC Directive 2011/65/EU)
  • Railway EU approval
Technical specifications
Colour schwarz
Material PA/Messing
Wall thickness 3.9 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes