87701256 | murrplastik
Strain relief strip with aluminum sleeve, mounting with M4 screws, 87701256
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
5.0218 €
50 pcs.
4.7243 €
100 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief plate, 87701256, murrplastik
The 87701256 strain relief plate by inserting the aluminum grommets is free of fastening forces. This product is approved for railway technology (EN 45545-2 / NFPA 130).
47P0010Features
- Halogen free
- LABS free
- UV-resistant acc. To ISO 4892-2
- RoHS ( EC Directive 2011/65/EU)
Technical specifications
Colour | schwarz | |
Material | PA/Aluminium | |
Wall thickness | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |