87701263 | murrplastik

Strain relief strip with aluminum sleeve, mounting with M6 screws, 87701263

Order No.: 47P0023
EAN: 4045005545688
MPN:
87701263
ZL-AH 60/6
Series: ZL-AH
87701263 murrplastik Strain Reliefs Image 1
87701263 murrplastik Strain Reliefs Image 2
87701263 murrplastik Strain Reliefs Image 3
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.7834 €
50 pcs.
5.4502 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief plate, 87701263, murrplastik

The 87701263 strain relief plate by inserting the aluminum grommets is free of fastening forces. This product is approved for railway technology (EN 45545-2 / NFPA 130).

47P0010

Features

  • Halogen free
  • LABS free
  • UV-resistant acc. To ISO 4892-2
  • RoHS ( EC Directive 2011/65/EU)
Technical specifications
Colour schwarz
Material PA/Aluminium
Wall thickness 6 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes