87701274 | murrplastik

Strain relief strip, PA/brass, black, 87701274

Order No.: 47P0073
EAN: 4045005302939
MPN:
87701274
ZL-MH 70/6
Series: ZL-MH
87701274 murrplastik Strain Reliefs Image 1
87701274 murrplastik Strain Reliefs Image 2
87701274 murrplastik Strain Reliefs Image 3
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.0813 €
50 pcs.
4.7838 €
100 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale

Strain relief plate, 87701274, murrplastik

The 87701274 strain relief plate by inserting the brass grommets is free of fastening forces. This product is approved for railway technology (EN 45545-2 / NFPA 130).

47P0070

Features

  • Halogen free
  • LABS free
  • UV-resistant acc. To ISO 4892-2
  • RoHS ( EC Directive 2011/65/EU)
  • Railway EU approval
Technical specifications
Filter Property Value
Wall thickness 3.9 mm
Material PA/brass
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes