87702520 | murrplastik

Order No.: 47P0094
EAN: 4045005015587
MPN:
87702520
ZL-STRA 60
Series: ZL-STRA
87702520 murrplastik Strain Reliefs
Image may differ
Unit Price (€ / pc.)
18.5759 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.58 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5759 €
10 pcs.
17.0646 €
50 pcs.
16.0650 €
100 pcs.
15.0654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief plate, 87702520, murrplastik

The embedded aluminum washers prevent the cold flow properties of the plastic in the event of strong, permanent vibrations and thus prevent the screw connection from loosening on its own. Sliding blocks and screws enable simple installation on C-rails.

47P0095

Features

  • Very fast installation
  • Orderly routing of the cable
  • Simple and effective strain relief through cable ties
  • Micro-encapsulated PreCOTE thread coating serves as an added locking element
  • Approved for railway technology (EN 45545-2)
Technical specifications
Colour schwarz
Material PA
Wall thickness 5.2 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes