87702530 | murrplastik
Unit Price (€ / pc.)
18.8972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
10 pcs.
17.3621 €
50 pcs.
16.3506 €
100 pcs.
15.3272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief plate, 87702530, murrplastik
The embedded aluminum washers prevent the cold flow properties of the plastic in the event of strong, permanent vibrations and thus prevent the screw connection from loosening on its own. Sliding blocks and screws enable simple installation on C-rails.
47P0095Features
- Very fast installation
- Orderly routing of the cable
- Simple and effective strain relief through cable ties
- Micro-encapsulated PreCOTE thread coating serves as an added locking element
- Approved for railway technology (EN 45545-2)
Technical specifications
Colour | schwarz | |
Material | PA | |
Wall thickness | 5.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |