47152 | Myrra

Electronic transformer, 4.5 VA, 5 V, 900 mA, 68 %, 47152

Order No.: 34C410
EAN: 4099891346492
MPN:
47152
Series: 47000
47152 Myrra PCB Transformers Image 1
47152 Myrra PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
10 pcs.
5.8191 €
100 pcs.
5.1051 €
250 pcs.
4.9028 €
1000 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic transformers, type Myrra 47.

Ready for safety class II devices, output short-circuit protection (auto restart after troubleshooting), input protection with integrated fuse resistor

Test logos: VDE, UL, ENEC10

Controlled version, rated power 5.0 W.

Technical specifications
Ausgangsleistung 4.5 W
Breite 26.7 mm
Höhe 21.8 mm
Länge 31.7 mm
Primärspannung 85 bis 265 VAC, 85 bis 370 VDC
Sekundärspannung (1) 5 V
Sekundärstromstärke (1) 900 mA
Wirkungsgrad 68 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes