47154 | Myrra
Electronic transformer, 5 VA, 12 V, 420 mA, 75 %, 47154
Unit Price (€ / pc.)
8.0682 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-07-18
Leadtime: 15 Weeks **
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.0924 €
100 pcs.
6.2237 €
250 pcs.
5.9857 €
1000 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic transformers, type Myrra 47.
Ready for safety class II devices, output short-circuit protection (auto restart after troubleshooting), input protection with integrated fuse resistor
Test logos: VDE, UL, ENEC10
Controlled version, rated power 5.0 W.
Technical specifications
Ausgangsleistung | 5 W | |
Breite | 26.7 mm | |
Höhe | 21.8 mm | |
Länge | 31.7 mm | |
Primärspannung | 85 bis 265 VAC, 85 bis 370 VDC | |
Sekundärspannung (1) | 12 V | |
Sekundärstromstärke (1) | 420 mA | |
Wirkungsgrad | 75 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |