47164 | Myrra

Electronic transformer, 5 VA, 12 V, 420 mA, 75 %, 47164

Order No.: 34C428
EAN: 4099891346560
MPN:
47164
Series: 47000
47164 Myrra PCB Transformers Image 1
47164 Myrra PCB Transformers Image 2
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
455.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.5577 €

Electronic transformers, type Myrra 47.

Ready for safety class II devices, output short-circuit protection (auto restart after troubleshooting), input protection with integrated fuse resistor

Test logos: VDE, UL, ENEC10

Non-controlled version, rated power 5.0 W.

Technical specifications
Ausgangsleistung 5 W
Breite 26.7 mm
Höhe 21.8 mm
Länge 31.7 mm
Primärspannung 85 bis 265 VAC, 85 bis 370 VDC
Sekundärspannung (1) 12 V
Sekundärstromstärke (1) 420 mA
Wirkungsgrad 75 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes