00 5532 05 | Neosid

Wide band transformer, 1:1, 00 5532 05

Order No.: 68C292
EAN: 4099889048971
MPN:
00 5532 05
Series: 00 55
00 5532 05 Neosid Coupled Inductors
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 441 pcs.
Leadtime: On Request **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.3205 €
100 pcs.
1.9873 €
250 pcs.
1.8088 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD transformers, type Neosid SM-T4.

Wideband transformer for RF technology (mobile radio, satellite systems etc.), with ceramic base. Suitable for reflow and vapor-phase soldering (soldering temperature +260 °C/10 s)

Transformers with 2 windings and tap, type SM-T4.

Technical specifications
Design SMD
Width 4.5 mm
Height 3 mm
Length 4.5 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Product type Breitbandübertrager
Winding ratio 1:1
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes