00 5533 05 | Neosid
SMD directional coupler, 5.7 mm, 5.7 mm, 3.5 mm
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: On Request **
SMD directional couplers, type Neosid SM-T6.
For RF technology, mobile radio applications, satellite technology. With ceramic base plate. Suitable for reflow soldering (soldering heat +260 °C/10 s)
Technical specifications
Design | SMD | |
Width | 5.7 mm | |
Height | 3.5 mm | |
Length | 5.7 mm | |
max. frequency | 1.5 GHz | |
max. operating temperature | 125 °C | |
min. frequency | 5 MHz | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |