00 5538 07 | Neosid
CAN bus choke, 470 µH, 200 mΩ, 00 5538 07
Unit Price (€ / pc.)
5.0099 € *
Available: 506 pcs.
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.4149 €
100 pcs.
3.8675 €
250 pcs.
3.7128 €
1000 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD transformer chokes, type Neosid SM-R4.
Current-compensated toroidal choke, suitable for use as CAN bus choke for pulse transformers, for electrical isolation, voltage converters, RF transformers etc
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | CAN bus choke | |
| Inductance | 470 µH | |
| Design | SMD | |
| DC resistance | 200 mΩ | |
| Length | 6 mm | |
| Width | 8.5 mm | |
| Height | 4.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |