00 5118 30 | Neosid

Filter coil, PCB mounting, 53 µH, 00 5118 30

Order No.: 78D874
EAN: 4099889047332
MPN:
00 5118 30
Series: 7.1 E
00 5118 30 Neosid Fixed Inductors Image 1
00 5118 30 Neosid Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 104 pcs.
Leadtime: On Request **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.1285 €
50 pcs.
5.7120 €
150 pcs.
5.4621 €
500 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Calibrated filter coil, type Neosid 7.1 E.

With 1 winding, consisting of a can (Cu/Ag), threaded core (Ms/ferrite), former (Noryl), helix (Cu/Ag) and two yoke halves (Noryl)

Technical specifications
Ausführung Filterspule
Bauform Printmontage
Breite 7.5 mm
Gütefaktor Q Q 150
Höhe 12 mm
Induktivität 53 µH
Länge 7.5 mm
Messfrequenz 120 MHz
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes