00 5146 30 | Neosid

Filter coil, PCB mounting, 76 µH, 00 5146 30

Order No.: 78D876
EAN: 4099889047349
MPN:
00 5146 30
Series: 7.1 E
00 5146 30 Neosid Fixed Inductors Image 1
00 5146 30 Neosid Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
7.5446 € *
Available: 228 pcs.
Leadtime: On Request **
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
10 pcs.
6.6521 €
50 pcs.
6.1880 €
150 pcs.
5.9143 €
500 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale

Calibrated filter coil, type Neosid 7.1 E.

With 1 winding, consisting of a can (Cu/Ag), threaded core (Ms/ferrite), former (Noryl), helix (Cu/Ag) and two yoke halves (Noryl)

Technical specifications
Ausführung Filterspule
Bauform Printmontage
Breite 7.5 mm
Gütefaktor Q Q 150
Höhe 12 mm
Induktivität 76 µH
Länge 7.5 mm
Messfrequenz 100 MHz
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes