00 5313 03 | Neosid

Filter coil, PCB mounting, 1.5 µH, 00 5313 03

Order No.: 78D904
EAN: 4099889047370
MPN:
00 5313 03
Series: 7.1
Neosid
00 5313 03 Neosid Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 225 pcs.
Leadtime: On Request **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.2249 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Calibrated filter coil, type Neosid 7.1.

With 1 winding, consisting of a can (CU), guide sleeve (PP), trimming cap and rod core (ferrite)

Technical specifications
Ausführung Filterspule
Bauform Printmontage
Breite 7.5 mm
Gütefaktor Q Q 100
Höhe 12 mm
Induktivität 1.5 µH
Länge 7.5 mm
Messfrequenz 10 MHz
Toleranz ±5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes