00 5313 05 | Neosid
Filter coil, PCB mounting, 2.2 µH, 00 5313 05
Unit Price (€ / pc.)
5.6287 € *
Available: 264 pcs.
Leadtime: On Request **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
4.9504 €
100 pcs.
4.3435 €
250 pcs.
4.1650 €
1000 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Calibrated filter coil, type Neosid 7.1.
With 1 winding, consisting of a can (CU), guide sleeve (PP), trimming cap and rod core (ferrite)
Technical specifications
Ausführung | Filterspule | |
Bauform | Printmontage | |
Breite | 7.5 mm | |
Gütefaktor Q | Q 110 | |
Höhe | 12 mm | |
Induktivität | 2.2 µH | |
Länge | 7.5 mm | |
Messfrequenz | 1 MHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |