00 5313 08 | Neosid
Filter coil, PCB mounting, 3.9 µH, 00 5313 08
Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: 17 Weeks
Calibrated filter coil, type Neosid 7.1.
With 1 winding, consisting of a can (CU), guide sleeve (PP), trimming cap and rod core (ferrite)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | filter coil | |
| Inductance | 3.9 µH | |
| Tolerance | ±5 % | |
| Measuring frequency | 1 MHz | |
| Quality Q | Q 95 | |
| Design | PCB mounting | |
| Length | 7.5 mm | |
| Width | 7.5 mm | |
| Height | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |