00 5313 17 | Neosid

Filter coil, pre-adjusted, PCB mounting, 22 µH, 100-300 MHz

Order No.: 78D932
EAN: 4099889047479
MPN:
00 5313 17
Series: 7.1
00 5313 17 Neosid Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,481.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.9631 €

Calibrated filter coil, type Neosid 7.1.

With 1 winding, consisting of a can (CU), guide sleeve (PP), trimming cap and rod core (ferrite)

Technical specifications
Ausführung Filterspule
Gütefaktor Q Q 100
Induktivität 22 µH
Messfrequenz 100 MHz
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes