00 5313 19 | Neosid

Filter coil, PCB mounting, 33 µH, 00 5313 19

Order No.: 78D936
EAN: 4099889047493
MPN:
00 5313 19
Series: 7.1
00 5313 19 Neosid Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 345 pcs.
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.2249 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale

Calibrated filter coil, type Neosid 7.1.

With 1 winding, consisting of a can (CU), guide sleeve (PP), trimming cap and rod core (ferrite)

Technical specifications
Filter Property Value
Version filter coil
Inductance 33 µH
Tolerance ±5 %
Measuring frequency 100 kHz
Quality Q Q 110
Design PCB mounting
Length 7.5 mm
Width 7.5 mm
Height 12 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes