00 5601 10 | Neosid

Filter coil, SMD, 330 nH, 00 5601 10

Order No.: 78D845
EAN: 4099889047240
MPN:
00 5601 10
Series: SMF 5.1
Neosid
00 5601 10 Neosid Fixed Inductors Image 1
00 5601 10 Neosid Fixed Inductors Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
5.0337 € *
Available: 309 pcs.
Leadtime: On Request **
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.4387 €
100 pcs.
3.8794 €
250 pcs.
3.7366 €
1000 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filter coil, 00 5601 10, NEOSID

The 00 5601 10 is a SMD - tunable RF coil. It is an antenna of the MRI system, broadcasting the RF signal to the patient and/or receiving the return signal. RF coils can be receive-only, in which case the body coil is used as a transmitter or transmit and receive (transceiver).

Features

  • Compact design
  • Suitable for automatic insertion
  • For reflow and vapor phase soldering
  • Wide frequency range

Applications

  • RF circuits
  • Telecommunications
  • Mobile radio
Technical specifications
Version filter coil
Design SMD
Width 5 mm
Quality Q Q 35
Height 5.2 mm
Inductance 330 nH
Length 5 mm
Measuring frequency 10 MHz
Tolerance ±7.5 %
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes