00 5601 16 | Neosid

Filter coil, SMD, 1 µH, 00 5601 16

Order No.: 78D848
EAN: 4099889047264
MPN:
00 5601 16
Series: SMF 5.1
00 5601 16 Neosid Fixed Inductors Image 1
00 5601 16 Neosid Fixed Inductors Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
4.5696 € *
Available: 141 pcs.
Leadtime: On Request **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.0103 €
100 pcs.
3.5224 €
250 pcs.
3.3915 €
1000 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filter coil, 00 5601 16, NEOSID

The 00 5601 16 is a SMD - tunable RF coil. It is an antenna of the MRI system, broadcasting the RF signal to the patient and/or receiving the return signal. RF coils can be receive-only, in which case the body coil is used as a transmitter or transmit and receive (transceiver).

Features

  • Compact design
  • Suitable for automatic insertion
  • For reflow and vapor phase soldering
  • Wide frequency range

Applications

  • RF circuits
  • Telecommunications
  • Mobile radio
Technical specifications
Ausführung Filterspule
Bauform SMD
Breite 5 mm
Gütefaktor Q Q 42
Höhe 5.2 mm
Induktivität 1 µH
Länge 5 mm
Messfrequenz 10 MHz
Toleranz ±7,5 %
Logistics
Ursprungsland DE
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes