00 6077 12 | Neosid
Suppressor choke, SMD, 2.2 µH, 2 A, 00 6077 12
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
3 pcs.
1.4875 €
15 pcs.
1.3328 €
75 pcs.
1.2138 €
400 pcs.
1.1067 €
800 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD power inductor, type Neosid Ms 42.
For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance
Technical specifications
Ausführung | Entstördrossel | |
Bauform | SMD | |
Breite | 4 mm | |
Gleichstrom | 2 A | |
Gleichstromwiderstand | 45 mΩ | |
Höhe | 2.8 mm | |
Induktivität | 2.2 µH | |
Länge | 5.6 mm | |
Messfrequenz | 10 kHz | |
Sättigungsstrom | 2 A | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |